Part Details for RGC1/16SC4223FTH by Kamaya Inc
Overview of RGC1/16SC4223FTH by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1/16SC4223FTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RGC1/16SC4223FTHTR-ND
|
DigiKey | RES 422K OHM 0.1% 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0053 | Buy Now |
DISTI #
791-RGC1/16SC4223FTH
|
Mouser Electronics | Thick Film Resistors - SMD 422 kOhms 50 V 63 mW 0402 1 % 50 PPM / C - 55 C / + 155 C RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
Part Details for RGC1/16SC4223FTH
RGC1/16SC4223FTH CAD Models
RGC1/16SC4223FTH Part Data Attributes
|
RGC1/16SC4223FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/16SC4223FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 422000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 422000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RGC1/16SC4223FTH
This table gives cross-reference parts and alternative options found for RGC1/16SC4223FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16SC4223FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ELBK4223F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 422000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RGC1/16SC4223FTH vs RK73G1ELBK4223F |
RGC1/16SC4223FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 422000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RGC1/16SC4223FTH vs RGC1/16SC4223FB |
RK73G1ETTP4223F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 422000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RGC1/16SC4223FTH vs RK73G1ETTP4223F |
RK73G1ELTP4223F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 422000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RGC1/16SC4223FTH vs RK73G1ELTP4223F |
RK73G1ELTPL4223F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 422000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RGC1/16SC4223FTH vs RK73G1ELTPL4223F |
TSR16UTF4223V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 422000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RGC1/16SC4223FTH vs TSR16UTF4223V |
CR-02FEC--422K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 422000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RGC1/16SC4223FTH vs CR-02FEC--422K |
RK73G1ETTPL4223F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 422000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RGC1/16SC4223FTH vs RK73G1ETTPL4223F |
CR-02FEB--422K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 422000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RGC1/16SC4223FTH vs CR-02FEB--422K |
CRCW0402-P5042231%RF4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 422000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Vishay Intertechnologies | RGC1/16SC4223FTH vs CRCW0402-P5042231%RF4 |