Part Details for RGC1/16SK2434FTH by Kamaya Inc
Overview of RGC1/16SK2434FTH by Kamaya Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1/16SK2434FTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-RGC1/16SK2434FTH
|
Mouser Electronics | Thick Film Resistors - SMD 2.43 MOhms 50 V 63 mW 1 % 100 PPM / C - 55 C / + 155 C RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
Part Details for RGC1/16SK2434FTH
RGC1/16SK2434FTH CAD Models
RGC1/16SK2434FTH Part Data Attributes
|
RGC1/16SK2434FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/16SK2434FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RGC1/16SK2434FTH
This table gives cross-reference parts and alternative options found for RGC1/16SK2434FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16SK2434FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCG04021002M431%ED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2430000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | RGC1/16SK2434FTH vs RCG04021002M431%ED |
232270622435L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2430000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RGC1/16SK2434FTH vs 232270622435L |
232270672435 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RGC1/16SK2434FTH vs 232270672435 |
232270682435 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RGC1/16SK2434FTH vs 232270682435 |
RCS1005F2434CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RGC1/16SK2434FTH vs RCS1005F2434CS |
HQ02WGF2434T5E | Fixed Resistor, 0.0625W, 2430000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RGC1/16SK2434FTH vs HQ02WGF2434T5E |
232270622435 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 2430000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RGC1/16SK2434FTH vs 232270622435 |
RCS1005F2434AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RGC1/16SK2434FTH vs RCS1005F2434AS |
RCA04022M43FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RGC1/16SK2434FTH vs RCA04022M43FKED |
RGC1/16SK2434FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RGC1/16SK2434FTH vs RGC1/16SK2434FB |