There are no models available for this part yet.
Overview of RGC1/16SK48R7FTH by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RGC1/16SK48R7FTH by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-RGC1/16SK48R7FTHTR-ND
|
DigiKey | RES 48.7 OHM 10% 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0052 | Buy Now | |
DISTI #
791-RGC1/16SK48R7FTH
|
Mouser Electronics | Thick Film Resistors - SMD 48.7 Ohms 50 V 63 mW 1 % 100 PPM / C - 55 C / + 155 C RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
CAD Models for RGC1/16SK48R7FTH by Kamaya Inc
Part Data Attributes for RGC1/16SK48R7FTH by Kamaya Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
48.7 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RGC1/16SK48R7FTH
This table gives cross-reference parts and alternative options found for RGC1/16SK48R7FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16SK48R7FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0402FG48R7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 48.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RGC1/16SK48R7FTH vs RMCS0402FG48R7 |
RC0402FR-7D48R7L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 48.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RGC1/16SK48R7FTH vs RC0402FR-7D48R7L |
WR04X48R7FQL | Fixed Resistor, 0.0625W, 48.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | RGC1/16SK48R7FTH vs WR04X48R7FQL |
232270674879L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 48.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RGC1/16SK48R7FTH vs 232270674879L |
MC0402P-48R7-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 48.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | RGC1/16SK48R7FTH vs MC0402P-48R7-FB |
RK73H1EGTPB48R7F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 48.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RGC1/16SK48R7FTH vs RK73H1EGTPB48R7F |
MC0402-48R7-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 48.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RGC1/16SK48R7FTH vs MC0402-48R7-FB |
WR04X48R7FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 48.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | RGC1/16SK48R7FTH vs WR04X48R7FBL |
RK73H1ELTPB48R7F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 48.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RGC1/16SK48R7FTH vs RK73H1ELTPB48R7F |
MC0402-48R7-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 48.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RGC1/16SK48R7FTH vs MC0402-48R7-FTW |