Part Details for RGC1/16SK66R5DTH by Kamaya Inc
Overview of RGC1/16SK66R5DTH by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1/16SK66R5DTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RGC1/16SK66R5DTHTR-ND
|
DigiKey | RES 66.5 OHM 10% 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0026 | Buy Now |
DISTI #
791-RGC1/16SK66R5DTH
|
Mouser Electronics | Thick Film Resistors - SMD 66.5 Ohms 50 V 63 mW 0.5 % 100 PPM / C - 55 C / + 155 C RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
Part Details for RGC1/16SK66R5DTH
RGC1/16SK66R5DTH CAD Models
RGC1/16SK66R5DTH Part Data Attributes
|
RGC1/16SK66R5DTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/16SK66R5DTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 66.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 66.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RGC1/16SK66R5DTH
This table gives cross-reference parts and alternative options found for RGC1/16SK66R5DTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16SK66R5DTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402DR-0766R5P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 66.5ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RGC1/16SK66R5DTH vs RC0402DR-0766R5P |
RMC1/16SK66R5DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 66.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RGC1/16SK66R5DTH vs RMC1/16SK66R5DTH |
RMCS0402DG66R5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 66.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RGC1/16SK66R5DTH vs RMCS0402DG66R5 |
CR1066R5DV | Fixed Resistor, 0.063W, 66.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RGC1/16SK66R5DTH vs CR1066R5DV |
RMCS0402DT66R5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 66.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RGC1/16SK66R5DTH vs RMCS0402DT66R5 |
RMC10K66R5DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 66.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RGC1/16SK66R5DTH vs RMC10K66R5DTH |
RC0402DR-0766R5L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 66.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RGC1/16SK66R5DTH vs RC0402DR-0766R5L |
CR0402TT100Y66.5R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 66.5ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | RGC1/16SK66R5DTH vs CR0402TT100Y66.5R+-0.5% |
CR0402-16W-66R5DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 66.5ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RGC1/16SK66R5DTH vs CR0402-16W-66R5DPT-13 |
SF04H66R5DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 66.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RGC1/16SK66R5DTH vs SF04H66R5DTL |