Part Details for RGC1/16SK88R7FTH by Kamaya Inc
Overview of RGC1/16SK88R7FTH by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1/16SK88R7FTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RGC1/16SK88R7FTHTR-ND
|
DigiKey | RES 88.7 OHM 10% 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0053 | Buy Now |
DISTI #
791-RGC1/16SK88R7FTH
|
Mouser Electronics | Thick Film Resistors - SMD 88.7 Ohms 50 V 63 mW 1 % 100 PPM / C - 55 C / + 155 C RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
Part Details for RGC1/16SK88R7FTH
RGC1/16SK88R7FTH CAD Models
RGC1/16SK88R7FTH Part Data Attributes
|
RGC1/16SK88R7FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/16SK88R7FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 88.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 88.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RGC1/16SK88R7FTH
This table gives cross-reference parts and alternative options found for RGC1/16SK88R7FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16SK88R7FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402P-88R7-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 88.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RGC1/16SK88R7FTH vs MC0402P-88R7-FB101Q |
MC0402-88R7-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 88.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RGC1/16SK88R7FTH vs MC0402-88R7-FT101 |
232270688879 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 88.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RGC1/16SK88R7FTH vs 232270688879 |
MC0402P-88R7-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 88.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RGC1/16SK88R7FTH vs MC0402P-88R7-FT101Q |
AR0402FR-0788R7L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 88.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RGC1/16SK88R7FTH vs AR0402FR-0788R7L |
RGC1/16SK88R7FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 88.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RGC1/16SK88R7FTH vs RGC1/16SK88R7FB |
NRCW04F88R7TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RGC1/16SK88R7FTH vs NRCW04F88R7TRF |
9C04021A88R7FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 88.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RGC1/16SK88R7FTH vs 9C04021A88R7FKPF4 |
CR-02FPF--88R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RGC1/16SK88R7FTH vs CR-02FPF--88R7 |
MC0402-88R7-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 88.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RGC1/16SK88R7FTH vs MC0402-88R7-FT |