Part Details for RGC1/20C2291DPA by Kamaya Inc
Overview of RGC1/20C2291DPA by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1/20C2291DPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RGC1/20C2291DPATR-ND
|
DigiKey | 0201 2K29 0.5% LEAD FREE Min Qty: 15000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0056 | Buy Now |
DISTI #
791-RGC1/20C2291DPA
|
Mouser Electronics | Thick Film Resistors - SMD 2.29 kOhms 25 V 50 mW 0.5 % 50 PPM / C - 55 C / + 155 C | 0 |
|
$0.0040 / $0.1000 | Order Now |