Part Details for RGC1/20K3000BPA by Kamaya Inc
Overview of RGC1/20K3000BPA by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1/20K3000BPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RGC1/20K3000BPATR-ND
|
DigiKey | RES 300 OHM 10% 0201 Min Qty: 15000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0322 | Buy Now |
DISTI #
791-RGC1/20K3000BPA
|
Mouser Electronics | Thick Film Resistors - SMD 300 Ohms 25 V 50 mW 0.1 % 100 PPM / C - 55 C / + 155 C RoHS: Compliant | 0 |
|
$0.0250 / $0.2600 | Order Now |
Part Details for RGC1/20K3000BPA
RGC1/20K3000BPA CAD Models
RGC1/20K3000BPA Part Data Attributes
|
RGC1/20K3000BPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/20K3000BPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300ohm, 25V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |