Part Details for RGC1/20K7500BPA by Kamaya Inc
Overview of RGC1/20K7500BPA by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Renewable Energy
Price & Stock for RGC1/20K7500BPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RGC1/20K7500BPATR-ND
|
DigiKey | RES 750 OHM 10% 0201 Min Qty: 15000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0314 | Buy Now |
DISTI #
791-RGC1/20K7500BPA
|
Mouser Electronics | Thick Film Resistors - SMD 750 Ohms 25 V 50 mW 0.1 % 100 PPM / C - 55 C / + 155 C RoHS: Compliant | 0 |
|
$0.0250 / $0.2600 | Order Now |
Part Details for RGC1/20K7500BPA
RGC1/20K7500BPA CAD Models
RGC1/20K7500BPA Part Data Attributes
|
RGC1/20K7500BPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/20K7500BPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 750ohm, 25V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |