Part Details for RGC1/32C2372DPA by Kamaya Inc
Overview of RGC1/32C2372DPA by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1/32C2372DPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RGC1/32C2372DPATR-ND
|
DigiKey | RES 23.7K OHM 0.1% 01005 Min Qty: 20000 Lead time: 55 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0727 | Buy Now |
DISTI #
791-RGC1/32C2372DPA
|
Mouser Electronics | Thick Film Resistors - SMD 23.7 kOhms 15 V 30 mW 0.5 % 50 PPM / C - 55 C / + 125 C RoHS: Compliant | 0 |
|
$0.0600 / $0.0620 | Order Now |
Part Details for RGC1/32C2372DPA
RGC1/32C2372DPA CAD Models
RGC1/32C2372DPA Part Data Attributes
|
RGC1/32C2372DPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/32C2372DPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.032W, 23700ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 01005, CHIP, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 70 °C | |
Resistance | 23700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 15 V |