Part Details for RGC1/8C1131DTP by Kamaya Inc
Overview of RGC1/8C1131DTP by Kamaya Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1/8C1131DTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RGC1/8C1131DTPTR-ND
|
DigiKey | RES 1.13K OHM 0.1% 1206 Min Qty: 5000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0411 | Buy Now |
DISTI #
791-RGC1/8C1131DTP
|
Mouser Electronics | Thick Film Resistors - SMD 1.13 kOhms 200 VDC 250 mW 1206 0.5 % 50 PPM / C - 55 C / + 155 C RoHS: Compliant | 5000 |
|
$0.0300 / $0.3100 | Buy Now |
|
NAC | 1206 1.13K ohm 0.5% 50ppm RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0335 / $0.0390 | Buy Now |
Part Details for RGC1/8C1131DTP
RGC1/8C1131DTP CAD Models
RGC1/8C1131DTP Part Data Attributes
|
RGC1/8C1131DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/8C1131DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1130ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RGC1/8C1131DTP
This table gives cross-reference parts and alternative options found for RGC1/8C1131DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/8C1131DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73G2BTTE1131D | Fixed Resistor, 0.33W, 1130ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1/8C1131DTP vs SG73G2BTTE1131D |
D25/CRCW1206-P501K130.5%ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1130ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RGC1/8C1131DTP vs D25/CRCW1206-P501K130.5%ET6E3 |
RK73G2BTBK1131D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1130ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RGC1/8C1131DTP vs RK73G2BTBK1131D |
RK73G2BLTE1131D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1130ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1/8C1131DTP vs RK73G2BLTE1131D |
RK73G2BLTDD1131D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1130ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1/8C1131DTP vs RK73G2BLTDD1131D |
RK73G2BTTE1131D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1130ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RGC1/8C1131DTP vs RK73G2BTTE1131D |
RK73G2BTTDB1131D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1130ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RGC1/8C1131DTP vs RK73G2BTTDB1131D |
CR1206TC50V1.13K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1130ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | RGC1/8C1131DTP vs CR1206TC50V1.13K+-0.5% |
FCF06DS-1131P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1130ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RGC1/8C1131DTP vs FCF06DS-1131P |
FCF06DP1131P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1130ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RGC1/8C1131DTP vs FCF06DP1131P |