There are no models available for this part yet.
Overview of RGC1/8C2213FTP by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RGC1/8C2213FTP by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-RGC1/8C2213FTPTR-ND
|
DigiKey | RES 221K OHM 0.1% 1206 Min Qty: 5000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0234 | Buy Now | |
DISTI #
791-RGC1/8C2213FTP
|
Mouser Electronics | Thick Film Resistors - SMD 221 kOhms 200 VDC 250 mW 1206 1 % 50 PPM / C - 55 C / + 155 C RoHS: Compliant | 0 |
|
$0.0150 / $0.1600 | Order Now |
CAD Models for RGC1/8C2213FTP by Kamaya Inc
Part Data Attributes for RGC1/8C2213FTP by Kamaya Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
221000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RGC1/8C2213FTP
This table gives cross-reference parts and alternative options found for RGC1/8C2213FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/8C2213FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FV-2213PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RGC1/8C2213FTP vs FCF06FV-2213PW |
CR-06FE7--221K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RGC1/8C2213FTP vs CR-06FE7--221K |
RCA1206221K1%50ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | RGC1/8C2213FTP vs RCA1206221K1%50ET1E3 |
FCF06FP2213P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RGC1/8C2213FTP vs FCF06FP2213P |
RK73G2BTTED2213F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RGC1/8C2213FTP vs RK73G2BTTED2213F |
FCF06FW-2213PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RGC1/8C2213FTP vs FCF06FW-2213PW |
CR-06FE6--221K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RGC1/8C2213FTP vs CR-06FE6--221K |
CR1206TTC50V221K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | RGC1/8C2213FTP vs CR1206TTC50V221K+-1% |
RK73G2BTTDB2213F | RES,SMT,THICK FILM,221K OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | RGC1/8C2213FTP vs RK73G2BTTDB2213F |
RK73G2BLTDB2213F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RGC1/8C2213FTP vs RK73G2BLTDB2213F |