Part Details for RGC1/8C2260FTP by Kamaya Inc
Overview of RGC1/8C2260FTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1/8C2260FTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RGC1/8C2260FTPTR-ND
|
DigiKey | RES 226 OHM 0.1% 1206 Min Qty: 5000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0234 | Buy Now |
DISTI #
791-RGC1/8C2260FTP
|
Mouser Electronics | Thick Film Resistors - SMD 226 Ohms 200 VDC 250 mW 1206 1 % 50 PPM / C - 55 C / + 155 C RoHS: Compliant | 0 |
|
$0.0150 / $0.1600 | Order Now |
Part Details for RGC1/8C2260FTP
RGC1/8C2260FTP CAD Models
RGC1/8C2260FTP Part Data Attributes
|
RGC1/8C2260FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/8C2260FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 226 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RGC1/8C2260FTP
This table gives cross-reference parts and alternative options found for RGC1/8C2260FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/8C2260FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BLTD2260F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1/8C2260FTP vs RK73G2BLTD2260F |
CR1206TTC50V226R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | RGC1/8C2260FTP vs CR1206TTC50V226R+-1% |
CRCW1206226RFHTCP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | RGC1/8C2260FTP vs CRCW1206226RFHTCP |
RK73G2BTTDB2260F | RES,SMT,THICK FILM,226 OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | RGC1/8C2260FTP vs RK73G2BTTDB2260F |
FCF06FV-2260PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RGC1/8C2260FTP vs FCF06FV-2260PW |
RK73G2BLTDD2260F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1/8C2260FTP vs RK73G2BLTDD2260F |
AC1206FRE07226RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RGC1/8C2260FTP vs AC1206FRE07226RL |
CPG1206F226R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | RGC1/8C2260FTP vs CPG1206F226R |
RS73G2BTTD2260F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 226ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1/8C2260FTP vs RS73G2BTTD2260F |
FCF06FS-2260P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RGC1/8C2260FTP vs FCF06FS-2260P |