Part Details for RGC1/8C3741DTP by Kamaya Inc
Overview of RGC1/8C3741DTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1/8C3741DTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RGC1/8C3741DTPTR-ND
|
DigiKey | RES 3.74K OHM 0.1% 1206 Min Qty: 5000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0416 | Buy Now |
DISTI #
791-RGC1/8C3741DTP
|
Mouser Electronics | Thick Film Resistors - SMD 3.74 kOhms 200 V 250 mW 1206 0.5 % 50 PPM / C - 55 C / + 155 C RoHS: Compliant | 4996 |
|
$0.0310 / $0.3100 | Buy Now |
Part Details for RGC1/8C3741DTP
RGC1/8C3741DTP CAD Models
RGC1/8C3741DTP Part Data Attributes
|
RGC1/8C3741DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/8C3741DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RGC1/8C3741DTP
This table gives cross-reference parts and alternative options found for RGC1/8C3741DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/8C3741DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BTTED3741D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RGC1/8C3741DTP vs RK73G2BTTED3741D |
TSR8UD3741V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | RGC1/8C3741DTP vs TSR8UD3741V |
RS73G2BRTTD3741D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3740ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1/8C3741DTP vs RS73G2BRTTD3741D |
FCF06DT-3741PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RGC1/8C3741DTP vs FCF06DT-3741PW |
CR-06DE6--3K74 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RGC1/8C3741DTP vs CR-06DE6--3K74 |
RK73G2BLTED3741D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1/8C3741DTP vs RK73G2BLTED3741D |
RK73G2BLTEB3741D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RGC1/8C3741DTP vs RK73G2BLTEB3741D |
FCF06DT-3741P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RGC1/8C3741DTP vs FCF06DT-3741P |
CRCW12063K74DHTAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | RGC1/8C3741DTP vs CRCW12063K74DHTAP |
RK73G2BLTDD3741D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3740ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1/8C3741DTP vs RK73G2BLTDD3741D |