Part Details for RGC1/16C3302DTP by Kamaya Inc
Overview of RGC1/16C3302DTP by Kamaya Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1/16C3302DTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RGC1/16C3302DTPTR-ND
|
DigiKey | RES 33K OHM 0.1% 0603 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0066 | Buy Now |
DISTI #
791-RGC1/16C3302DTP
|
Mouser Electronics | Thick Film Resistors - SMD 33 kOhms 50 VDC 100 mW 0603 0.5 % 50 PPM / C - 55 C + 155 C | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Bristol Electronics | 70000 |
|
RFQ | ||
|
Quest Components | 56000 |
|
$0.0056 / $0.0420 | Buy Now |