There are no models available for this part yet.
Overview of RGC1/16K1154DTP by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RGC1/16K1154DTP by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
791-RGC1/16K1154DTP
|
Mouser Electronics | Thick Film Resistors - SMD 1.15 MOhms 50 V 100 mW 0603 0.5 % 100 PPM / C - 55 C / + 155 C RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
CAD Models for RGC1/16K1154DTP by Kamaya Inc
Part Data Attributes for RGC1/16K1154DTP by Kamaya Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1150000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for RGC1/16K1154DTP
This table gives cross-reference parts and alternative options found for RGC1/16K1154DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16K1154DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-16W-1154DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1150000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RGC1/16K1154DTP vs CR0603-16W-1154DSNT |
HCHP0603100PPM1.15M0.5%BTRR015 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RGC1/16K1154DTP vs HCHP0603100PPM1.15M0.5%BTRR015 |
CHP0603100PPM1.15M0.5%G0131E4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RGC1/16K1154DTP vs CHP0603100PPM1.15M0.5%G0131E4 |
RMC1/16K1154DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RGC1/16K1154DTP vs RMC1/16K1154DTH |
CHP0603K1154DBT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RGC1/16K1154DTP vs CHP0603K1154DBT131 |
HCHP0603K1154DBT151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RGC1/16K1154DTP vs HCHP0603K1154DBT151 |
HCHP0603K1154DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RGC1/16K1154DTP vs HCHP0603K1154DB |
RCS1608D1154CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RGC1/16K1154DTP vs RCS1608D1154CS |