Part Details for RGC1/16SC4701DTH by Kamaya Inc
Overview of RGC1/16SC4701DTH by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1/16SC4701DTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-RGC1/16SC472DTH
|
Mouser Electronics | Thick Film Resistors - SMD 4.7 kOhms 50 V 63 mW 0402 0.5 % 50 PPM / C - 55 C / + 155 C RoHS: Compliant | 100903 |
|
$0.0020 / $0.1000 | Buy Now |
|
NAC | 0402 4.7K ohm 0.5% 50ppm RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0015 / $0.0017 | Buy Now |