Part Details for RGC1/16SK1874FTH by Kamaya Inc
Overview of RGC1/16SK1874FTH by Kamaya Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGC1/16SK1874FTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-RGC1/16SK1874FTH
|
Mouser Electronics | Thick Film Resistors - SMD 1.87 MOhms 50 V 63 mW 1 % 100 PPM / C - 55 C / + 155 C RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
Part Details for RGC1/16SK1874FTH
RGC1/16SK1874FTH CAD Models
RGC1/16SK1874FTH Part Data Attributes
|
RGC1/16SK1874FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1/16SK1874FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RGC1/16SK1874FTH
This table gives cross-reference parts and alternative options found for RGC1/16SK1874FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1/16SK1874FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1005F1874ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RGC1/16SK1874FTH vs RCS1005F1874ES |
RC0402FR-131M87P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1870000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RGC1/16SK1874FTH vs RC0402FR-131M87P |
232270681875L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RGC1/16SK1874FTH vs 232270681875L |
HP02WAF1874TEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1870000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RGC1/16SK1874FTH vs HP02WAF1874TEE |
0402WGF1874TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RGC1/16SK1874FTH vs 0402WGF1874TCE |
RCS1005F1874CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RGC1/16SK1874FTH vs RCS1005F1874CS |
AR0402FR-071M87L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RGC1/16SK1874FTH vs AR0402FR-071M87L |
232270621875 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 1870000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RGC1/16SK1874FTH vs 232270621875 |
232270621875L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1870000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RGC1/16SK1874FTH vs 232270621875L |
RCG04021001M871%EE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1870000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | RGC1/16SK1874FTH vs RCG04021001M871%EE |