-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGC1206DTD49K9-ND
|
DigiKey | RES 49.9K OHM 0.5% 1/4W 1206 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0338 | Buy Now |
DISTI #
RGC1206DTD49K9
|
Avnet Americas | Res Thick Film 1206 49.9K Ohm 0.5% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RGC1206DTD49K9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0280 | Buy Now |
DISTI #
708-RGC1206DTD49K9
|
Mouser Electronics | Thick Film Resistors - SMD RES, 1206, 49.9 Kohm, 0.5%, 100 ppm, 0.25W RoHS: Compliant | 0 |
|
$0.0280 / $0.0330 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0260 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0244 / $0.0286 | Buy Now |
DISTI #
RGC1206DTD49K9
|
Avnet Americas | Res Thick Film 1206 49.9K Ohm 0.5% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RGC1206DTD49K9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0280 | Buy Now |
DISTI #
RGC1206DTD49K9
|
Avnet Americas | Res Thick Film 1206 49.9K Ohm 0.5% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RGC1206DTD49K9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0280 | Buy Now |
|
NAC | RESISTOR, 1206, 49.9 Kohm, 0.5%, 100 ppm, 0.25W - Thick Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0500 / $0.0670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RGC1206DTD49K9
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1206DTD49K9
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RGC1206DTD49K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1206DTD49K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206D49K9P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RGC1206DTD49K9 vs CR1206D49K9P05 |
MC1206P-4992-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RGC1206DTD49K9 vs MC1206P-4992-DT101Q |
PWR12D4992TEO | Fixed Resistor, 0.3333W, 49900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RGC1206DTD49K9 vs PWR12D4992TEO |
RK73H2BLTEB4992D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RGC1206DTD49K9 vs RK73H2BLTEB4992D |
SG73P2BTTDD4992D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 49900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RGC1206DTD49K9 vs SG73P2BTTDD4992D |
RK73H2BRTTEB4992D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RGC1206DTD49K9 vs RK73H2BRTTEB4992D |
AC1206DR-1049K9L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RGC1206DTD49K9 vs AC1206DR-1049K9L |
RC1206DR-0749K9P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RGC1206DTD49K9 vs RC1206DR-0749K9P |
RK73H2BRTBK4992D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RGC1206DTD49K9 vs RK73H2BRTBK4992D |
RM12R-49K9-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RGC1206DTD49K9 vs RM12R-49K9-D |