Part Details for RGE700 by TE Connectivity
Overview of RGE700 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGE700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PTC Resettable Fuse 7A(hold) 11.9A(trip) 16V 100A 3W 3.5s 0.0077Ohm Radial 11.2 X 3 X 19.7mm RoHS: Compliant |
634 In Stock |
|
$1.9600 / $10.1000 | Buy Now |
|
Bristol Electronics | 4892 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 334 |
|
$1.0677 / $2.4640 | Buy Now |
|
Quest Components | 267 |
|
$1.5400 / $3.3000 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ | |
|
Master Electronics | PTC Resettable Fuse 7A(hold) 11.9A(trip) 16V 100A 3W 3.5s 0.0077Ohm Radial 11.2 X 3 X 19.7mm RoHS: Compliant |
634 In Stock |
|
$1.9600 / $10.1000 | Buy Now |
Part Details for RGE700
RGE700 CAD Models
RGE700 Part Data Attributes
|
RGE700
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RGE700
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RAYCHEM CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE IS 0.021 OHMS MAX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.0077 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for RGE700
This table gives cross-reference parts and alternative options found for RGE700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGE700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGE700-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.0077ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RGE700 vs RGE700-2 |