Part Details for RGEF1000 by TE Connectivity
Overview of RGEF1000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGEF1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0150
|
Newark | Rgef1000 |Raychem Te Connectivity RGEF1000 Min Qty: 53 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6120 / $0.6950 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 10A(hold) 17A(trip) 16V 3.6W 6s 0.004Ohm Radial 16.5 X 3 X 25.2mm Bulk RoHS: Compliant |
31 Partner Stock |
|
$0.3927 / $0.7383 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 10A(hold) 17A(trip) 16V 3.6W 6s 0.004Ohm Radial 16.5 X 3 X 25.2mm Bulk RoHS: Compliant |
31 Partner Stock |
|
$0.3850 / $0.7238 | Buy Now |
|
Bristol Electronics | 340 |
|
RFQ | ||
|
Bristol Electronics | 1070 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.0102 ohm, THROUGH HOLE MOUNT | 20 |
|
$0.7200 / $0.8640 | Buy Now |
Part Details for RGEF1000
RGEF1000 CAD Models
RGEF1000 Part Data Attributes
|
RGEF1000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RGEF1000
TE Connectivity
PTC Resettable Fuse, 0.0102ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.0040-0.0070 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3.6 W | |
Resistance | 0.0102 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |