Part Details for RGEF1200 by Littelfuse Inc
Overview of RGEF1200 by Littelfuse Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGEF1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M2501
|
Newark | Polyswitch, Radial, 12A, Thermistor Mounting:Through Hole, Product Range:Polyswitch Rgef Series, Holding Current:12A, Tripping Current:20.4A, Voltage Rating:16Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse RGEF1200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 420 |
|
$0.5110 / $1.1300 | Buy Now |
DISTI #
RGEF1200-ND
|
DigiKey | PTC RESET FUSE 16V 12A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag, Bag |
1620 In Stock |
|
$0.4500 / $1.1100 | Buy Now |
DISTI #
650-RGEF1200
|
Mouser Electronics | Resettable Fuses - PPTC RGEF1200 RoHS: Compliant | 1103 |
|
$0.4320 / $0.8900 | Buy Now |
|
Future Electronics | RGEF Series 16 V 12 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 75Bag |
|
$0.4700 / $0.5700 | Buy Now |
|
Future Electronics | RGEF Series 16 V 12 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.4400 / $0.5000 | Buy Now |
|
Bristol Electronics | 2250 |
|
RFQ | ||
|
Quest Components | PTC RESETTABLE FUSE, 0.0086OHM, THROUGH HOLE MOUNT | 143 |
|
$0.3920 / $0.8400 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE, 0.0086OHM, THROUGH HOLE MOUNT | 132 |
|
$1.0320 / $2.0640 | Buy Now |
DISTI #
RGEF1200
|
TTI | Resettable Fuses - PPTC RGEF1200 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 225 In Stock |
|
$0.4620 / $0.6100 | Buy Now |
|
CHIPMALL.COM LIMITED | 165 |
|
$0.8893 / $1.1209 | Buy Now |
Part Details for RGEF1200
RGEF1200 CAD Models
RGEF1200 Part Data Attributes:
|
RGEF1200
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RGEF1200
Littelfuse Inc
PTC Resettable Fuse, 0.0086ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 0.0033-0.0057 OHMS AT 20 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 28 mm | |
Package Length | 17.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.5 mm | |
Packing Method | BULK | |
Rated Temperature | 25 °C | |
Reference Standard | UL, CSA, TUV | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |