-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T4556
|
Newark | Resettable Fuse, Ptc, 16V, 3A, Radial, Product Range:Polyswitch Rgef Series, Voltage Rating:16Vdc, Holding Current:3A, Tripping Current:5.1A, Time To Trip:1S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:5.8Mm Rohs Compliant: Yes |Littelfuse RGEF300-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2159 |
|
$0.2110 | Buy Now |
DISTI #
04H7808
|
Newark | Fuse, Ptc Reset, 16V, 3A, Radial, Product Range:Polyswitch Rgef Series, Voltage Rating:16Vdc, Holding Current:3A, Tripping Current:5.1A, Time To Trip:1S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:5.8Mm, Diameter:-Rohs Compliant: Yes |Littelfuse RGEF300-2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2540 / $0.2680 | Buy Now |
DISTI #
RGEF300-2HFCT-ND
|
DigiKey | PTC RESET FUSE 16V 3A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Tape & Reel (TR) |
7031 In Stock |
|
$0.2492 / $0.6400 | Buy Now |
DISTI #
650-RGEF300-2
|
Mouser Electronics | Resettable Fuses - PPTC RGEF300-2 RoHS: Compliant | 3648 |
|
$0.2390 / $0.6300 | Buy Now |
|
Future Electronics | RGEF Series 16 V 3 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 22500Reel |
|
$0.2800 / $0.3000 | Buy Now |
|
Future Electronics | RGEF Series 16 V 3 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 12500Reel |
|
$0.2450 / $0.2600 | Buy Now |
|
Bristol Electronics | 41 |
|
RFQ | ||
DISTI #
RGEF300-2
|
TTI | Resettable Fuses - PPTC RGEF300-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2370 / $0.2560 | Buy Now |
DISTI #
2078392
|
element14 Asia-Pacific | RESETTABLE FUSE, PTC, 16V, 3A, RADIAL RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2159 |
|
$0.2809 / $0.6287 | Buy Now |
DISTI #
2078392
|
Farnell | RESETTABLE FUSE, PTC, 16V, 3A, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 54 Weeks, 4 Days Container: Cut Tape | 2159 |
|
$0.3065 / $0.6858 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RGEF300-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RGEF300-2
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 0.038-0.0645 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11 mm | |
Package Length | 7.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | TR, 15 INCH | |
Rated Temperature | 25 °C | |
Reference Standard | UL, CSA, TUV | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |
This table gives cross-reference parts and alternative options found for RGEF300-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGEF300-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F77069-000 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RGEF300-2 vs F77069-000 |
C95174-000 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RGEF300-2 vs C95174-000 |
RGEF300-2 | PTC Resettable Fuse, 0.0975ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RGEF300-2 vs RGEF300-2 |
RF0195-000 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RGEF300-2 vs RF0195-000 |