-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.0975ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0155
|
Newark | Rgef300-2 |Raychem Te Connectivity RGEF300-2 Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 2462 |
|
$0.3000 / $0.3140 | Buy Now |
|
Onlinecomponents.com | RGEF300-2 RoHS: Compliant |
2462 Partner Stock |
|
$0.3692 / $0.6803 | Buy Now |
|
Bristol Electronics | 380 |
|
RFQ | ||
|
Bristol Electronics | 4246 |
|
RFQ | ||
|
Quest Components | PTC RESETTABLE FUSE, 0.0975OHM, THROUGH HOLE MOUNT | 520 |
|
$0.3150 / $0.6750 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 736 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RGEF300-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RGEF300-2
TE Connectivity
PTC Resettable Fuse, 0.0975ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.0380-0.0645 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11 mm | |
Package Length | 7.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 3 mm | |
Packing Method | TR, 14.6 INCH | |
Rated Power Dissipation (P) | 2.3 W | |
Reference Standard | CSA, TUV, UL | |
Resistance | 0.0975 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 16 V |
This table gives cross-reference parts and alternative options found for RGEF300-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGEF300-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F77069-000 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RGEF300-2 vs F77069-000 |
C95174-000 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RGEF300-2 vs C95174-000 |
RF0195-000 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RGEF300-2 vs RF0195-000 |