-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.0175ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M2509
|
Newark | Polyswitch, Radial, 8A, Thermistor Mounting:Through Hole, Product Range:Polyswitch Rgef Series, Holding Current:8A, Tripping Current:13.6A, Voltage Rating:16Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse RGEF800 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 396 |
|
$0.4190 / $0.9280 | Buy Now |
DISTI #
04H7817
|
Newark | Fuse, Ptc Reset, 16V, 8A, Radial, Product Range:Polyswitch Rgef Series, Voltage Rating:16Vdc, Holding Current:8A, Tripping Current:13.6A, Time To Trip:5S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:5.8Mm Rohs Compliant: Yes |Littelfuse RGEF800 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4030 / $0.4590 | Buy Now |
DISTI #
RGEF800HF-ND
|
DigiKey | PTC RESET FUSE 16V 8A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
5450 In Stock |
|
$0.3511 / $0.6400 | Buy Now |
DISTI #
650-RGEF800
|
Mouser Electronics | Resettable Fuses - PPTC RGEF800 RoHS: Compliant | 1607 |
|
$0.4020 / $0.8300 | Buy Now |
|
Future Electronics | RGEF Series 16 V 8 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 1688Bulk |
|
$0.3600 / $0.4400 | Buy Now |
|
Future Electronics | RGEF Series 16 V 8 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.3600 / $0.4400 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.0175 ohm, THROUGH HOLE MOUNT | 398 |
|
$0.6760 / $1.6900 | Buy Now |
DISTI #
RGEF800
|
TTI | Resettable Fuses - PPTC RGEF800 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 21800 In Stock |
|
$0.3510 / $0.4680 | Buy Now |
DISTI #
SMC-RGEF800
|
Sensible Micro Corporation | Rgef Series 16 V 8 A Ihold Through Hole Radial Polyswitch Resettable Fuse RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 8 |
|
$0.3197 / $0.3440 | RFQ |
|
Chip 1 Exchange | INSTOCK | 8629 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RGEF800
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RGEF800
Littelfuse Inc
PTC Resettable Fuse, 0.0175ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 0.0056-0.011 OHMS AT 20 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20.9 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Rated Temperature | 25 °C | |
Reference Standard | UL, CSA, TUV | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |