Part Details for RGF15A by Zowie Technology Corp
Overview of RGF15A by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for RGF15A
RGF15A CAD Models
RGF15A Part Data Attributes
|
RGF15A
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RGF15A
Zowie Technology Corp
Rectifier Diode, 1 Element, 1.5A, 50V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES |
Alternate Parts for RGF15A
This table gives cross-reference parts and alternative options found for RGF15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGF15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS2A | Rectifier Diode, | Surge Components Inc | RGF15A vs HS2A |
GROAA | Rectifier Diode, | Surge Components Inc | RGF15A vs GROAA |
SM5391PL-TP-HF | Rectifier Diode, | Micro Commercial Components | RGF15A vs SM5391PL-TP-HF |
SODF151-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | RGF15A vs SODF151-SH |
SFR151 | Rectifier Diode, 1 Element, 1.5A, 50V V(RRM) | Taiwan Semiconductor | RGF15A vs SFR151 |
SM5391PL-TP | Rectifier Diode, | Micro Commercial Components | RGF15A vs SM5391PL-TP |
S2A | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Fuji Electric Co Ltd | RGF15A vs S2A |
GNOA | Rectifier Diode, | Surge Components Inc | RGF15A vs GNOA |
GNOAA | Rectifier Diode, | Surge Components Inc | RGF15A vs GNOAA |
GDGS56A | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | RGF15A vs GDGS56A |