Part Details for RGF1G by FCI Semiconductor
Overview of RGF1G by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for RGF1G
RGF1G CAD Models
RGF1G Part Data Attributes
|
RGF1G
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RGF1G
FCI Semiconductor
Rectifier Diode, 1 Element, 1A, 400V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES |
Alternate Parts for RGF1G
This table gives cross-reference parts and alternative options found for RGF1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGF1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGF1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, SMBJ, 2 PIN | Microsemi Corporation | RGF1G vs RGF1G |
RGF1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214BA, PLASTIC PACKAGE-2 | General Instrument Corp | RGF1G vs RGF1G |
RGF1GHE3_A/I | Rectifier Diode, | Vishay Intertechnologies | RGF1G vs RGF1GHE3_A/I |
RGF1GHE3_A/H | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214BA, | Vishay Intertechnologies | RGF1G vs RGF1GHE3_A/H |
RGF1G-E3/5CA | DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, DO-214BA, ROHS COMPLIANT, PLASTIC, GF1, 2 PIN, Signal Diode | Vishay Semiconductors | RGF1G vs RGF1G-E3/5CA |
RGF1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Fairchild Semiconductor Corporation | RGF1G vs RGF1G |
RGF1GHE3/67A | Diode Switching 400V 1A 2-Pin DO-214BA T/R | Vishay Semiconductors | RGF1G vs RGF1GHE3/67A |
RGF1G | 1.0A Fast Recovery Rectifier, 7500-REEL | onsemi | RGF1G vs RGF1G |
RGF1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), | EIC Semiconductor Inc | RGF1G vs RGF1G |
RGF1G/19 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214BA, PLASTIC, GF1, 2 PIN | Vishay Semiconductors | RGF1G vs RGF1G/19 |