Part Details for RGF1GHE3_A/H by Vishay Intertechnologies
Overview of RGF1GHE3_A/H by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for RGF1GHE3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ1834
|
Newark | 1A,400V,150Ns,superect,not For New Desn |Vishay RGF1GHE3_A/H Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2540 / $0.3310 | Buy Now |
DISTI #
RGF1GHE3_A/H
|
Avnet Americas | Diode Fast Recover 400V 1A 2-Pin DO-214BA T/R - Tape and Reel (Alt: RGF1GHE3_A/H) Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2592 / $0.3293 | Buy Now |
DISTI #
625-RGF1GHE3_A/H
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 400V 30Amp AEC-Q101 RoHS: Compliant | 1400 |
|
$0.2510 / $0.7300 | Buy Now |
DISTI #
RGF1GHE3_A/H
|
Avnet Americas | Diode Fast Recover 400V 1A 2-Pin DO-214BA T/R - Tape and Reel (Alt: RGF1GHE3_A/H) Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2592 / $0.3293 | Buy Now |
Part Details for RGF1GHE3_A/H
RGF1GHE3_A/H CAD Models
RGF1GHE3_A/H Part Data Attributes:
|
RGF1GHE3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RGF1GHE3_A/H
Vishay Intertechnologies
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214BA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-10-09 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214BA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RGF1GHE3_A/H
This table gives cross-reference parts and alternative options found for RGF1GHE3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGF1GHE3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGF1G-E3/5CA | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214BA, | Vishay Intertechnologies | RGF1GHE3_A/H vs RGF1G-E3/5CA |
RGF1G/19 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214BA, PLASTIC, GF1, 2 PIN | Vishay Semiconductors | RGF1GHE3_A/H vs RGF1G/19 |
RGF1G-E3/5CA | DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, DO-214BA, ROHS COMPLIANT, PLASTIC, GF1, 2 PIN, Signal Diode | Vishay Semiconductors | RGF1GHE3_A/H vs RGF1G-E3/5CA |
RGF1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Fairchild Semiconductor Corporation | RGF1GHE3_A/H vs RGF1G |
RGF1G | Rectifier Diode, 1 Element, 1A, Silicon, DO-214BA | International Semiconductor Inc | RGF1GHE3_A/H vs RGF1G |