Part Details for RGF1K-E3/67A by Vishay Intertechnologies
Overview of RGF1K-E3/67A by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for RGF1K-E3/67A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K0286
|
Newark | 1A,800V,500Ns,fs. Superect,smd Rohs Compliant: Yes |Vishay RGF1K-E3/67A Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2070 | Buy Now |
DISTI #
RGF1K-E3/67A
|
Avnet Americas | Diode Switching 800V 1A 2-Pin DO-214BA T/R - Tape and Reel (Alt: RGF1K-E3/67A) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1403 / $0.1782 | Buy Now |
DISTI #
625-RGF1K-E3
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 1 Amp 800 Volt 500ns 30 Amp IFSM RoHS: Compliant | 3585 |
|
$0.1530 / $0.3800 | Buy Now |
|
Future Electronics | RGF1X Series 800 V 1 A 500 ns Glass Passivated Fast Switching Rectifier-DO-214BA RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1470 / $0.1600 | Buy Now |
|
Future Electronics | RGF1X Series 800 V 1 A 500 ns Glass Passivated Fast Switching Rectifier-DO-214BA RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1470 / $0.1600 | Buy Now |
DISTI #
RGF1K-E3/67A
|
TTI | Diodes - General Purpose, Power, Switching 1 Amp 800 Volt 500ns 30 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1540 | Buy Now |
DISTI #
RGF1K-E3/67A
|
Avnet Americas | Diode Switching 800V 1A 2-Pin DO-214BA T/R - Tape and Reel (Alt: RGF1K-E3/67A) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1403 / $0.1782 | Buy Now |
DISTI #
RGF1K-E3/67A
|
Avnet Americas | Diode Switching 800V 1A 2-Pin DO-214BA T/R - Tape and Reel (Alt: RGF1K-E3/67A) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1403 / $0.1782 | Buy Now |
Part Details for RGF1K-E3/67A
RGF1K-E3/67A CAD Models
RGF1K-E3/67A Part Data Attributes
|
RGF1K-E3/67A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RGF1K-E3/67A
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214BA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 800 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214BA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RGF1K-E3/67A
This table gives cross-reference parts and alternative options found for RGF1K-E3/67A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGF1K-E3/67A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGF1K | 1.0A Fast Recovery Rectifier, 7500-REEL | onsemi | RGF1K-E3/67A vs RGF1K |
RS1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | RGF1K-E3/67A vs RS1K |
RGF1KHE3/5CA | DIODE 1 A, 800 V, SILICON, SIGNAL DIODE, DO-214BA, ROHS COMPLIANT, PLASTIC, GF1, 2 PIN, Signal Diode | Vishay Semiconductors | RGF1K-E3/67A vs RGF1KHE3/5CA |
FS1K-LTP-HF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | RGF1K-E3/67A vs FS1K-LTP-HF |
FRS1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Fagor Electrónica | RGF1K-E3/67A vs FRS1K |
RS1KR2 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | RGF1K-E3/67A vs RS1KR2 |
FFM106W | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, SMX, 2 PIN | Rectron Semiconductor | RGF1K-E3/67A vs FFM106W |
RS1K-13-F | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | RGF1K-E3/67A vs RS1K-13-F |
FS1KE-TP | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAE, 2 PIN | Micro Commercial Components | RGF1K-E3/67A vs FS1KE-TP |
RS1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | RGF1K-E3/67A vs RS1K |