Part Details for RGF1KHE3_B/I by Vishay Intertechnologies
Overview of RGF1KHE3_B/I by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for RGF1KHE3_B/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGF1KHE3_B/I
|
Avnet Americas | Diode Fast Recover 800V 1A 2-Pin DO-214BA T/R - Tape and Reel (Alt: RGF1KHE3_B/I) Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
RGF1KHE3_B/I
|
Avnet Americas | Diode Fast Recover 800V 1A 2-Pin DO-214BA T/R - Tape and Reel (Alt: RGF1KHE3_B/I) Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
RGF1KHE3_B/I
|
Avnet Americas | Diode Fast Recover 800V 1A 2-Pin DO-214BA T/R - Tape and Reel (Alt: RGF1KHE3_B/I) Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ |
Part Details for RGF1KHE3_B/I
RGF1KHE3_B/I CAD Models
RGF1KHE3_B/I Part Data Attributes
|
RGF1KHE3_B/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RGF1KHE3_B/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2020-10-09 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214BA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for RGF1KHE3_B/I
This table gives cross-reference parts and alternative options found for RGF1KHE3_B/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGF1KHE3_B/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GN1K | Rectifier Diode, | Surge Components Inc | RGF1KHE3_B/I vs GN1K |
CMR1F-08MTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | RGF1KHE3_B/I vs CMR1F-08MTIN/LEAD |
S1KLR3 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | RGF1KHE3_B/I vs S1KLR3 |
CMR1U-08TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | RGF1KHE3_B/I vs CMR1U-08TIN/LEAD |
S1KALHM2G | Rectifier Diode, | Taiwan Semiconductor | RGF1KHE3_B/I vs S1KALHM2G |
FR106/G | Rectifier Diode, 1 Element, 1A, 800V V(RRM) | RFE International Inc | RGF1KHE3_B/I vs FR106/G |
HS1KLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | RGF1KHE3_B/I vs HS1KLWH |
BYV26D(Z) | Rectifier Diode, 1 Element, 1A, 800V V(RRM), | Galaxy Microelectronics | RGF1KHE3_B/I vs BYV26D(Z) |
S1KLHRVG | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RGF1KHE3_B/I vs S1KLHRVG |
RS1KFL | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SOD-123FL, 2 PIN | Taiwan Semiconductor | RGF1KHE3_B/I vs RS1KFL |