Part Details for RGL1GR13 by Diotec Semiconductor AG
Overview of RGL1GR13 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGL1GR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-RGL1GR13TR-ND
|
DigiKey | DIODE GEN PURP 400V 1A DO213AA Min Qty: 10000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.0860 / $0.0877 | Buy Now |
DISTI #
2796-RGL1GR13TR-ND
|
DigiKey | DIODE FAST MINIMELF 400V 150NS Min Qty: 10000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.0794 | Buy Now |
DISTI #
4878-RGL1GR13-ND
|
DigiKey | DIODE GEN PURP 400V 1A DO213AA Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0503 | Buy Now |
DISTI #
637-RGL1GR13
|
Mouser Electronics | Rectifiers Diode, Fast, MiniMelf, 400V, 1A, 175C RoHS: Compliant | 0 |
|
$0.0480 / $0.3400 | Order Now |
|
Onlinecomponents.com | Diode - Fast - MiniMelf - 400V - 1A - 150ns RoHS: Compliant | 20000 Factory Stock |
|
$0.0327 / $0.0384 | Buy Now |
DISTI #
RGL1GR13-DIO
|
TME | Diode: rectifying, SMD, 400V, 1A, 150ns, MiniMELF plastic, Ifsm: 22A Min Qty: 10 | 0 |
|
$0.0404 / $0.0808 | RFQ |
|
Master Electronics | Diode - Fast - MiniMelf - 400V - 1A - 150ns RoHS: Compliant | 20000 Factory Stock |
|
$0.0327 / $0.0384 | Buy Now |