Part Details for RGL1KR13 by Diotec Semiconductor AG
Overview of RGL1KR13 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGL1KR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-RGL1KR13-ND
|
DigiKey | DIODE GEN PURP 800V 1A DO213AA Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0524 | Buy Now |
DISTI #
637-RGL1KR13
|
Mouser Electronics | Rectifiers Diode, Fast, MiniMelf, 800V, 1A, 175C RoHS: Compliant | 0 |
|
$0.0510 / $0.3700 | Order Now |
|
Onlinecomponents.com | Diode - Fast - MiniMelf - 800V - 1A - 500ns RoHS: Compliant | 0 |
|
$0.0388 / $0.0443 | Buy Now |
DISTI #
RGL1KR13-DIO
|
TME | Diode: rectifying, SMD, 800V, 1A, 500ns, MiniMELF plastic, Ifsm: 22A Min Qty: 10 | 0 |
|
$0.0437 / $0.0781 | RFQ |
Part Details for RGL1KR13
RGL1KR13 CAD Models
RGL1KR13 Part Data Attributes
|
RGL1KR13
Diotec Semiconductor AG
Buy Now
|
Compare Parts:
RGL1KR13
Diotec Semiconductor AG
|
Samacsys Manufacturer | Diotec |