Part Details for RGL34D by Diotec Semiconductor AG
Overview of RGL34D by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for RGL34D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-RGL34DTR-ND
|
DigiKey | DIODE FAST MINIMELF 200V 0.5A 15 Min Qty: 2500 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
147500 In Stock |
|
$0.0600 | Buy Now |
DISTI #
2721-RGL34DTR-ND
|
DigiKey | DIODE GEN PURP 200V 500MA Min Qty: 625 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
145000 In Stock |
|
$0.1130 / $0.4045 | Buy Now |
DISTI #
4878-RGL34D-ND
|
DigiKey | DIODE GEN PURP 200V 0.5A DO213AA Min Qty: 2500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0516 | Buy Now |
DISTI #
637-RGL34D
|
Mouser Electronics | Rectifiers Diode, Fast, MiniMelf, 200V, 0.5A, 175C RoHS: Compliant | 0 |
|
$0.0560 / $0.2500 | Order Now |
|
Onlinecomponents.com | Diode - Fast - MiniMelf - 200V - 0.5A - 150ns RoHS: Compliant | 147500 Factory Stock |
|
$0.0252 / $0.0410 | Buy Now |
DISTI #
RGL34D-DIO
|
TME | Diode: rectifying, SMD, 200V, 0.5A, 150ns, MiniMELF plastic Min Qty: 20 | 0 |
|
$0.0299 / $0.0449 | RFQ |
|
ComSIT USA | SURFACE MOUNT FAST SILICON RECTIFIER DIODE Rectifier Diode, 1 Phase, 1 Element, 0.5A, 200V V(RRM), Silicon, DO-213AA RoHS: Compliant | Europe - 15010 |
|
RFQ | |
|
Master Electronics | Diode - Fast - MiniMelf - 200V - 0.5A - 150ns RoHS: Compliant | 147500 Factory Stock |
|
$0.0252 / $0.0410 | Buy Now |
Part Details for RGL34D
RGL34D CAD Models
RGL34D Part Data Attributes
|
RGL34D
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
RGL34D
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 1.8A, 200V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AA | |
Package Description | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |