Part Details for RGL34J by Diotec Semiconductor AG
Overview of RGL34J by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for RGL34J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-RGL34JCT-ND
|
DigiKey | DIODE GEN PURP 600V 0.5A DO213AA Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2052 In Stock |
|
$0.0328 / $0.3300 | Buy Now |
DISTI #
637-RGL34J
|
Mouser Electronics | Rectifiers Diode, Fast, MiniMelf, 600V, 0.5A, 175C RoHS: Compliant | 4900 |
|
$0.0480 / $0.2900 | Buy Now |
|
Onlinecomponents.com | Diode - Fast - MiniMelf - 600V - 0.5A - 250ns RoHS: Compliant | 307500 Factory Stock |
|
$0.0286 / $0.0384 | Buy Now |
DISTI #
RGL34J-DIO
|
TME | Diode: rectifying, SMD, 600V, 0.5A, 250ns, MiniMELF plastic Min Qty: 10 | 5018 |
|
$0.0350 / $0.0875 | Buy Now |
|
Master Electronics | Diode - Fast - MiniMelf - 600V - 0.5A - 250ns RoHS: Compliant | 307500 Factory Stock |
|
$0.0286 / $0.0384 | Buy Now |
Part Details for RGL34J
RGL34J CAD Models
RGL34J Part Data Attributes:
|
RGL34J
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
RGL34J
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 1.8A, 600V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AA | |
Package Description | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |