Datasheets
RGL41GHE3/97 by:

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2

Part Details for RGL41GHE3/97 by Vishay Intertechnologies

Overview of RGL41GHE3/97 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for RGL41GHE3/97

Part # Distributor Description Stock Price Buy
DISTI # 625-RGL41GHE3/97
Mouser Electronics Rectifiers 1 Amp 400 Volt 150ns RoHS: Compliant 0
  • 1 $0.5000
  • 10 $0.3840
  • 100 $0.2300
  • 500 $0.2130
  • 1,000 $0.1450
  • 5,000 $0.1270
  • 10,000 $0.1140
  • 25,000 $0.1130
  • 50,000 $0.1060
$0.1060 / $0.5000 Order Now

Part Details for RGL41GHE3/97

RGL41GHE3/97 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RGL41GHE3/97 Part Data Attributes

RGL41GHE3/97 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RGL41GHE3/97 Vishay Intertechnologies Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code compliant
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JEDEC-95 Code DO-213AB
JESD-30 Code O-PELF-R2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 400 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) 40

Alternate Parts for RGL41GHE3/97

This table gives cross-reference parts and alternative options found for RGL41GHE3/97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGL41GHE3/97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SM4004-T/R Rectifier Diode, 1 Element, 1A, Silicon, Frontier Electronics Co Ltd RGL41GHE3/97 vs SM4004-T/R
1N6481-E3/97 Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies RGL41GHE3/97 vs 1N6481-E3/97
RGL41G-E3/96 Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies RGL41GHE3/97 vs RGL41G-E3/96
DL4004 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 EIC Semiconductor Inc RGL41GHE3/97 vs DL4004
DL4004 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, International Semiconductor Inc RGL41GHE3/97 vs DL4004
BYM11-400 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, General Instrument Corp RGL41GHE3/97 vs BYM11-400
GL41GHE3/96 Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies RGL41GHE3/97 vs GL41GHE3/96
RGL41GHE3/96 Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies RGL41GHE3/97 vs RGL41GHE3/96
SM4004-W Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 Rectron Semiconductor RGL41GHE3/97 vs SM4004-W
DL4004 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, MELF-2 Micro Commercial Components RGL41GHE3/97 vs DL4004
Part Number Description Manufacturer Compare
GL41G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, DO-213AB, 2 PIN International Semiconductor Inc RGL41GHE3/97 vs GL41G
DL4004-13 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, MELF-2 Diodes Incorporated RGL41GHE3/97 vs DL4004-13
1N648-1 Rectifier Diode, 1 Element, 0.4A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation RGL41GHE3/97 vs 1N648-1
1N6481HE3/96 Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies RGL41GHE3/97 vs 1N6481HE3/96
GL41G-E3/97 Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, MELF-2 Vishay Intertechnologies RGL41GHE3/97 vs GL41G-E3/97
1N6481 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, DO-213AB, 2 PIN International Semiconductor Inc RGL41GHE3/97 vs 1N6481
1N6481-E3/96 Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies RGL41GHE3/97 vs 1N6481-E3/96
RGL41G-E3/97 Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies RGL41GHE3/97 vs RGL41G-E3/97
SM4004-B Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 Rectron Semiconductor RGL41GHE3/97 vs SM4004-B
RGL41GHE3/96 Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies RGL41GHE3/97 vs RGL41GHE3/96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGL41GHE3/97 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGL41GHE3/97 by Vishay Intertechnologies

  • Please alert me when RGL41GHE3/97 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RGL41GHE3/97 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGL41GHE3/97 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RGL41GHE3/97 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGL41GHE3/97.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGL41GHE3/97 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: