There are no models available for this part yet.
Overview of RGLD4X103G by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Price & Stock for RGLD4X103G by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 16500 |
|
RFQ |
CAD Models for RGLD4X103G by Murata Manufacturing Co Ltd
Part Data Attributes for RGLD4X103G by Murata Manufacturing Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
SIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.50
|
Construction
|
Low Profile
|
Element Power Dissipation
|
0.125 W
|
First Element Resistance
|
10000 Ω
|
Lead Length
|
3.5 mm
|
Lead Spacing
|
2.54 mm
|
Manufacturer Series
|
RGLD
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
5 mm
|
Package Length
|
12.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SIP
|
Package Width
|
2.5 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Series
|
RGLD(X TYPE)
|
Size Code
|
5010
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
FLAT
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|
Alternate Parts for RGLD4X103G
This table gives cross-reference parts and alternative options found for RGLD4X103G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGLD4X103G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RKL4BD103G | RES NET,THICK FILM,10K OHMS,100WV,2% +/-TOL,-200,200PPM TC,5010 CASE | KOA Corporation | RGLD4X103G vs RKL4BD103G |
RGLD4X103GT1 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.5W, 100V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, SIP-5 | Murata Manufacturing Co Ltd | RGLD4X103G vs RGLD4X103GT1 |