Part Details for RGLD4Y470GT2 by Murata Manufacturing Co Ltd
Overview of RGLD4Y470GT2 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGLD4Y470GT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ |
Part Details for RGLD4Y470GT2
RGLD4Y470GT2 CAD Models
RGLD4Y470GT2 Part Data Attributes
|
RGLD4Y470GT2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RGLD4Y470GT2
Murata Manufacturing Co Ltd
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.5W, 47ohm, 100V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, 8010, SIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SIP, 8010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Construction | Low Profile | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 47 Ω | |
Lead Length | 3.5 mm | |
Lead Spacing | 2.54 mm | |
Manufacturer Series | RGLD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 20.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | RGLD(Y TYPE) | |
Size Code | 8010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for RGLD4Y470GT2
This table gives cross-reference parts and alternative options found for RGLD4Y470GT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGLD4Y470GT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RKL4SDTBA470G | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 47ohm, 100V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, 8010 | KOA Speer Electronics Inc | RGLD4Y470GT2 vs RKL4SDTBA470G |
RKL4SDTPA470G | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 47ohm, 100V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RGLD4Y470GT2 vs RKL4SDTPA470G |
RKL4SDSTP470G | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.2W, 47ohm, 100V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, 8010 | KOA Speer Electronics Inc | RGLD4Y470GT2 vs RKL4SDSTP470G |