Part Details for RGLD9X104G by Murata Manufacturing Co Ltd
Overview of RGLD9X104G by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGLD9X104G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 100K Ohm, 100V, 2±%, 200ppm | 180 |
|
$0.1250 / $0.2000 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 100K Ohm, 100V, 2±%, 200ppm | 8000 |
|
$0.0875 / $0.5000 | Buy Now |
Part Details for RGLD9X104G
RGLD9X104G CAD Models
RGLD9X104G Part Data Attributes
|
RGLD9X104G
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RGLD9X104G
Murata Manufacturing Co Ltd
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.125W, 100000ohm, 100V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, SIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Construction | Low Profile | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 100000 Ω | |
Lead Length | 3.5 mm | |
Lead Spacing | 2.54 mm | |
Manufacturer Series | RGLD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 25.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | RGLD(X TYPE) | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for RGLD9X104G
This table gives cross-reference parts and alternative options found for RGLD9X104G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGLD9X104G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGLD9X104J | RES NET,THICK FILM,100K OHMS,100WV,5% +/-TOL,-200,200PPM TC | Murata Manufacturing Co Ltd | RGLD9X104G vs RGLD9X104J |