Part Details for RGLE4X103J by Murata Manufacturing Co Ltd
Overview of RGLE4X103J by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGLE4X103J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ |
Part Details for RGLE4X103J
RGLE4X103J CAD Models
RGLE4X103J Part Data Attributes
|
RGLE4X103J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RGLE4X103J
Murata Manufacturing Co Ltd
Array/Network Resistor, Ladder, 0.4W, 10000ohm, 100V, 5% +/-Tol, -200,200ppm/Cel, 3710
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Lead Length | 3.5 mm | |
Lead Spacing | 1.78 mm | |
Manufacturer Series | RGLE(XTYPE) | |
Network Type | Ladder | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 9.5 mm | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | RGLE(X TYPE ) | |
Size Code | 3710 | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 100 V |