Part Details for RGP02-16E-E3/73 by Vishay Intertechnologies
Overview of RGP02-16E-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for RGP02-16E-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K0381
|
Newark | .5A,1600V,300Ns, fs, superect |Vishay RGP02-16E-E3/73 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2580 | Buy Now |
DISTI #
RGP02-16E-E3/73
|
Avnet Americas | Diode Switching 1.6KV 0.5A 2-Pin DO-204AL Ammo - Ammo Pack (Alt: RGP02-16E-E3/73) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-RGP02-16E-E3/73
|
Mouser Electronics | Rectifiers 1600 Volt 0.5A 300ns 20 Amp IFSM RoHS: Compliant | 5161 |
|
$0.2430 / $0.5700 | Buy Now |
DISTI #
V72:2272_18775685
|
Arrow Electronics | Diode Switching 1.6KV 0.5A 2-Pin DO-41 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2330 Container: Cut Strips | Americas - 5949 |
|
$0.1995 / $0.4209 | Buy Now |
DISTI #
RGP02-16E-E3/73
|
Avnet Americas | Diode Switching 1.6KV 0.5A 2-Pin DO-204AL Ammo - Ammo Pack (Alt: RGP02-16E-E3/73) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
RGP02-16E-E3/73
|
Avnet Asia | Diode Switching 1.6KV 0.5A 2-Pin DO-204AL Ammo (Alt: RGP02-16E-E3/73) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.5235 / $0.5899 | Buy Now |
|
New Advantage Corporation | 0.5A,1600V,300NS,FS,SUPERECT RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 21000 |
|
$0.2750 | Buy Now |
Part Details for RGP02-16E-E3/73
RGP02-16E-E3/73 CAD Models
RGP02-16E-E3/73 Part Data Attributes:
|
RGP02-16E-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RGP02-16E-E3/73
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 1600V V(RRM), Silicon, DO-204AL,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RGP02-16E-E3/73
This table gives cross-reference parts and alternative options found for RGP02-16E-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP02-16E-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP02-16E | Rectifier Diode, 1 Element, 0.5A, 1600V V(RRM), Silicon, DO-41, PLASTIC, CASE GP10E, 2 PIN | General Instrument Corp | RGP02-16E-E3/73 vs RGP02-16E |
RGP02-16E-E3 | DIODE 0.5 A, 1600 V, SILICON, SIGNAL DIODE, DO-204AL, LEAD FREE, PLASTIC, DO-15, 2 PIN, Signal Diode | Vishay Semiconductors | RGP02-16E-E3/73 vs RGP02-16E-E3 |