Part Details for RGP0207CHJ100M (ALTERNATE: 1623708-1) by TE Connectivity
Overview of RGP0207CHJ100M (ALTERNATE: 1623708-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGP0207CHJ100M (ALTERNATE: 1623708-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70064474
|
RS | Resistor, Thick Film, Res 100 Megohms, Pwr-Rtg 0.25 W, Tol 5%,Axial, RGP0207CHJ100M | TE Connectivity RGP0207CHJ100M RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3590 | RFQ |