Part Details for RGP10B by Taiwan Semiconductor
Overview of RGP10B by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGP10B
RGP10B CAD Models
RGP10B Part Data Attributes
|
RGP10B
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RGP10B
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 100V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |
Alternate Parts for RGP10B
This table gives cross-reference parts and alternative options found for RGP10B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP10B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH102M | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Uniohm Corp | RGP10B vs SMH102M |
E1BFF2 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | RGP10B vs E1BFF2 |
SMAB110 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | KEC | RGP10B vs SMAB110 |
M2FL-TP | Rectifier Diode, | Micro Commercial Components | RGP10B vs M2FL-TP |
G1BF5 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RGP10B vs G1BF5 |
F1BF5 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RGP10B vs F1BF5 |
JANHCF1N5804 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DIE-1 | Sensitron Semiconductors | RGP10B vs JANHCF1N5804 |
G1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RGP10B vs G1B |
56-4002 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Minireel Components | RGP10B vs 56-4002 |
FFM102-MH1-H | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | RGP10B vs FFM102-MH1-H |