There are no models available for this part yet.
Overview of RGS13442-10-1 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RGS13442-10-1 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RGS13442-10-1-ND
|
DigiKey | GROUNDING STRIP KIT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$697.7900 | Buy Now | |
DISTI #
RGS13442-10-1
|
Avnet Americas | StructuredGround Grounding Strip Kit for 42 RU Threaded Rail Fasteners 1.9m Strip Length - Bulk (Alt: RGS13442-10-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$705.1100 | Buy Now | |
DISTI #
PANRGS13442-10-1
|
Heilind Electronics | GROUNDING STRIP KIT,TEN, 73.40 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Ten grounding strips, 73.40" (1.9m) length, .67" (17mm) width, .05" (1.27mm) thickness, provided with .16 oz. (5cc) of antioxidant, ten grounding stickers and 30 each #12-24 x 1/2" and M6 x 12mm thread-forming screws. RoHS: Compliant | 20 Factory Stock |
|
$803.5500 / $845.8400 | Buy Now | ||
Master Electronics | Ten grounding strips, 73.40" (1.9m) length, .67" (17mm) width, .05" (1.27mm) thickness, provided with .16 oz. (5cc) of antioxidant, ten grounding stickers and 30 each #12-24 x 1/2" and M6 x 12mm thread-forming screws. RoHS: Compliant | 20 Factory Stock |
|
$803.5500 / $845.8400 | Buy Now |