Part Details for RGS25RE by Ohmite Mfg Co
Overview of RGS25RE by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RGS25RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P6627
|
Newark | 75 Watt Model G Rheostat 10% Rohs Compliant: Yes |Ohmite RGS25RE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.4000 / $190.3600 | Buy Now |
DISTI #
64K5697
|
Newark | 75 Watt Model G Rheostat 10%/Box Rohs Compliant: Yes |Ohmite RGS25RE Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.2400 / $135.7100 | Buy Now |
DISTI #
RGS25RE-ND
|
DigiKey | POT 25 OHM 75W WIREWOUND LINEAR Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5 In Stock |
|
$111.5800 | Buy Now |
DISTI #
588-RGS25RE
|
Mouser Electronics | Rheostats 75watt 25ohm 900V Std Shaft RoHS: Compliant | 0 |
|
$144.3400 / $150.1800 | Order Now |
DISTI #
70585868
|
RS | 75 WATT MODEL G RHEOSTAT 10% | Ohmite RGS25RE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$135.6400 / $152.4100 | RFQ |
|
Onlinecomponents.com | Res Wirewound Rheostat 25 Ohm 10% 75W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 69.25 X 79.84mm) Solder Lug Panel Mount RoHS: Compliant |
3 In Stock |
|
$148.3800 / $181.3300 | Buy Now |
DISTI #
51604764
|
Verical | Res Wirewound Rheostat 25 Ohm 10% 75W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 69.25 X 79.84mm) Solder Lug Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 1641 | Americas - 2 |
|
$221.6748 / $223.5882 | Buy Now |
DISTI #
Ohmite Mfg. RGS25RE
|
PEI Genesis | POT WW 75W 25ohm | 8 |
|
Buy Now | |
DISTI #
4046457
|
Farnell | RHEOSTAT, 25R, 10%, 75W, PANEL RoHS: Compliant Min Qty: 5 Lead time: 24 Weeks, 0 Days Container: Each | 0 |
|
$150.7759 | Buy Now |
|
Master Electronics | Res Wirewound Rheostat 25 Ohm 10% 75W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 69.25 X 79.84mm) Solder Lug Panel Mount RoHS: Compliant |
3 In Stock |
|
$148.3800 / $181.3300 | Buy Now |
Part Details for RGS25RE
RGS25RE CAD Models
RGS25RE Part Data Attributes:
|
RGS25RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RGS25RE
Ohmite Mfg Co
Potentiometer, Wire Wound, 75W, 25ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Panel Mount, | |
Reach Compliance Code | unknown | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Open Core | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Diameter | 69.25 mm | |
Package Length | 44.45 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 75 W | |
Resistance | 25 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |