Part Details for RGS500E by Ohmite Mfg Co
Overview of RGS500E by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RGS500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5704
|
Newark | 75 Watt Model G Rheostat 10%/Box Rohs Compliant: Yes |Ohmite RGS500E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.2400 / $135.7100 | Buy Now |
DISTI #
RGS500E-ND
|
DigiKey | POT 500 OHM 75W WIREWOUND LINEAR Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2 In Stock |
|
$93.1680 / $138.0300 | Buy Now |
DISTI #
588-RGS500E
|
Mouser Electronics | Rheostats 75watt 500ohm 900V Std Shaft RoHS: Compliant | 4 |
|
$121.7900 / $138.0300 | Buy Now |
DISTI #
70585880
|
RS | 75 WATT MODEL G RHEOSTAT 10% | Ohmite RGS500E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$130.5800 | RFQ |
|
Onlinecomponents.com | Res Wirewound Rheostat 500 Ohm 10% 75W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 69.25 X 79.84mm) Solder Lug Panel Mount RoHS: Compliant |
11 In Stock |
|
$116.5800 / $162.3900 | Buy Now |
|
Master Electronics | Res Wirewound Rheostat 500 Ohm 10% 75W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 69.25 X 79.84mm) Solder Lug Panel Mount RoHS: Compliant |
11 In Stock |
|
$116.5800 / $162.3900 | Buy Now |
Part Details for RGS500E
RGS500E CAD Models
RGS500E Part Data Attributes
|
RGS500E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RGS500E
Ohmite Mfg Co
Potentiometer, Wire Wound, 75W, 500ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Panel Mount, | |
Reach Compliance Code | unknown | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Open Core | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Diameter | 69.25 mm | |
Package Length | 44.45 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 75 W | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |