Part Details for RGSD4Y105G by Murata Manufacturing Co Ltd
Overview of RGSD4Y105G by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGSD4Y105G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1900 |
|
RFQ |
Part Details for RGSD4Y105G
RGSD4Y105G CAD Models
RGSD4Y105G Part Data Attributes
|
RGSD4Y105G
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RGSD4Y105G
Murata Manufacturing Co Ltd
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 1000000ohm, 100V, 2% +/-Tol, -200,200ppm/Cel, 8010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Compact | |
Lead Length | 3.5 mm | |
Lead Spacing | 2.54 mm | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.5 mm | |
Package Length | 20.2 mm | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1000000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 100 V |