Part Details for RGU-50GB-RD-100KAA by Vitrohm Portuguesa LDA
Overview of RGU-50GB-RD-100KAA by Vitrohm Portuguesa LDA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGU-50GB-RD-100KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7236
|
Newark | Rgu-50Gb-Rd-100Kaa |Vitrohm RGU-50GB-RD-100KAA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5500 / $1.4000 | Buy Now |
DISTI #
RGU-50GB-RD-100KAA
|
Avnet Abacus | Res Rad Metal Glaze Film 0507 100K 2% 500 50ppm, Old Part RGU526-02B100K (Alt: RGU-50GB-RD-100KAA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for RGU-50GB-RD-100KAA
RGU-50GB-RD-100KAA CAD Models
RGU-50GB-RD-100KAA Part Data Attributes:
|
RGU-50GB-RD-100KAA
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
RGU-50GB-RD-100KAA
Vitrohm Portuguesa LDA
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | RATED AC VOLTAGE(V): 350 | |
Construction | Radial | |
Lead Diameter | 0.8 mm | |
Lead Length | 3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.3 mm | |
Package Length | 4.9 mm | |
Package Style | Radial | |
Package Width | 2.45 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% |