Part Details for RGU-50GB-RD-360RAA by Vitrohm Portuguesa LDA
Overview of RGU-50GB-RD-360RAA by Vitrohm Portuguesa LDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGU-50GB-RD-360RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGU-50GB-RD-360RAA
|
Avnet Abacus | Res Rad Metal Glaze Film 360R 2% 0.5W 100ppm Old Part RGU526-02B360R (Alt: RGU-50GB-RD-360RAA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |