Part Details for RH 1A by Sanken Electric Co Ltd
Overview of RH 1A by Sanken Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH 1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 800 |
|
$0.2040 / $0.5100 | Buy Now | |
DISTI #
C1S721000064059
|
Chip1Stop | Diode Switching 600V 0.6A 2-Pin/Sanken_category_Diode RoHS: Compliant pbFree: Yes Container: Cut Tape | 1000 |
|
$0.0196 / $0.1270 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2014 Date Code: 2014 | 1000 |
|
$0.1020 / $0.1100 | Buy Now |