Part Details for RH-10-1%-330R by Vishay Aztronic
Overview of RH-10-1%-330R by Vishay Aztronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH-10-1%-330R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63E652
|
Bürklin Elektronik | Wirewound resistor, 330 Ω, 12.5 W, ±1 % Min Qty: 1 | 44 |
|
$3.1831 / $4.5764 | Buy Now |