Part Details for RH-10-1-1% by Vishay Intertechnologies
Overview of RH-10-1-1% by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH-10-1-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 10W, 1OHM, 265V, 1% +/-TOL, 50PPM/CEL, CHASSIS MOUNT (Also Known As: RH-1011%) | 12 |
|
$3.3750 / $6.7500 | Buy Now |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 10W, 1OHM, 265V, 1% +/-TOL, 50PPM/CEL, CHASSIS MOUNT | 12 |
|
$3.3750 / $6.7500 | Buy Now |